


XL1509-3.3-EV | |
|---|---|
DigiKey Part Number | 5272-XL1509-3.3-EVTR-ND - Tape & Reel (TR) 5272-XL1509-3.3-EVCT-ND - Cut Tape (CT) 5272-XL1509-3.3-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL1509-3.3-EV |
Description | IC REG BUCK 3.3V 3A 8SOP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 4.5V |
Mfr | Voltage - Input (Max) 40V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.16800 | ¥41.68 |
| 25 | ¥3.74120 | ¥93.53 |
| 100 | ¥3.27240 | ¥327.24 |
| 250 | ¥3.04864 | ¥762.16 |
| 500 | ¥2.91386 | ¥1,456.93 |
| 1,000 | ¥2.80270 | ¥2,802.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.68540 | ¥6,713.50 |
| 5,000 | ¥2.61472 | ¥13,073.60 |
| 7,500 | ¥2.57932 | ¥19,344.90 |
| 12,500 | ¥2.54012 | ¥31,751.50 |
| 17,500 | ¥2.51719 | ¥44,050.82 |
| 25,000 | ¥2.49514 | ¥62,378.50 |





