Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
2A Step-Down DC-DC Converter, High Efficiency and Compact Design

XL1509-ADJ-EV

DigiKey Part Number
5272-XL1509-ADJ-EVTR-ND - Tape & Reel (TR)
5272-XL1509-ADJ-EVCT-ND - Cut Tape (CT)
5272-XL1509-ADJ-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XL1509-ADJ-EV
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥4.16800¥41.68
25¥3.74120¥93.53
100¥3.27240¥327.24
250¥3.04864¥762.16
500¥2.91386¥1,456.93
1,000¥2.80270¥2,802.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.68540¥6,713.50
5,000¥2.61472¥13,073.60
7,500¥2.57932¥19,344.90
12,500¥2.54012¥31,751.50
17,500¥2.51719¥44,050.82
25,000¥2.49514¥62,378.50
Manufacturers Standard Package