
UMWIR2110STR | |
|---|---|
DigiKey Part Number | 4518-UMWIR2110STR-ND - Tape & Reel (TR) 4518-UMWIR2110STRCT-ND - Cut Tape (CT) 4518-UMWIR2110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIR2110STR |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer UMW | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 700 V |
Driven Configuration Half-Bridge | Rise / Fall Time (Typ) 25ns, 17ns |
Channel Type Independent | Operating Temperature -40°C ~ 125°C (TA) |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel) | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Supply 10V ~ 20V | Supplier Device Package 16-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.90800 | ¥109.08 |
| 25 | ¥9.91720 | ¥247.93 |
| 100 | ¥8.83150 | ¥883.15 |
| 250 | ¥8.31268 | ¥2,078.17 |
| 500 | ¥8.00022 | ¥4,000.11 |
| 1,000 | ¥7.97145 | ¥7,971.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.53116 | ¥15,062.32 |
| 4,000 | ¥7.35687 | ¥29,427.48 |
| 6,000 | ¥7.26960 | ¥43,617.60 |
| 10,000 | ¥7.17290 | ¥71,729.00 |





