
SN74LVC1G3157DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G3157DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G3157DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC1G3157DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DCKR |
Description | IC SW SPDT-NO/NCX1 7OHM SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 7Ohm (Typ) SC-70-6 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns |
Manufacturer UMW | -3db Bandwidth 350MHz |
Series | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5.2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA (Max) |
Switch Circuit SPDT - NO/NC | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
On-State Resistance (Max) 7Ohm (Typ) | Supplier Device Package SC-70-6 |
Channel-to-Channel Matching (ΔRon) 150mOhm (Typ) | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.34000 | ¥23.40 |
| 25 | ¥2.08080 | ¥52.02 |
| 100 | ¥1.80040 | ¥180.04 |
| 250 | ¥1.66556 | ¥416.39 |
| 500 | ¥1.58454 | ¥792.27 |
| 1,000 | ¥1.51788 | ¥1,517.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.43540 | ¥4,306.20 |
| 6,000 | ¥1.39505 | ¥8,370.30 |
| 9,000 | ¥1.37486 | ¥12,373.74 |
| 15,000 | ¥1.35246 | ¥20,286.90 |
| 21,000 | ¥1.33938 | ¥28,126.98 |
| 30,000 | ¥1.32680 | ¥39,804.00 |






