
SN74LVC1G125DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G125DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G125DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC1G125DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DBVR |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer UMW | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.86800 | ¥8.68 |
| 25 | ¥0.76400 | ¥19.10 |
| 100 | ¥0.64920 | ¥64.92 |
| 250 | ¥0.59344 | ¥148.36 |
| 500 | ¥0.55988 | ¥279.94 |
| 1,000 | ¥0.53217 | ¥532.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49802 | ¥1,494.06 |
| 6,000 | ¥0.48130 | ¥2,887.80 |
| 9,000 | ¥0.47292 | ¥4,256.28 |
| 15,000 | ¥0.46364 | ¥6,954.60 |
| 21,000 | ¥0.45822 | ¥9,622.62 |
| 30,000 | ¥0.45300 | ¥13,590.00 |







