MAX809S | ||
---|---|---|
DigiKey Part Number | 4518-MAX809STR-ND - Tape & Reel (TR) 4518-MAX809SCT-ND - Cut Tape (CT) 4518-MAX809SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX809S | |
Description | 2.93V LOWEFFECTIVE 1 SUPERVISOR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
25 | ¥2.71240 | ¥67.81 |
100 | ¥2.17060 | ¥217.06 |
250 | ¥2.01556 | ¥503.89 |
500 | ¥1.70558 | ¥852.79 |
1,000 | ¥1.31793 | ¥1,317.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20163 | ¥3,604.89 |
6,000 | ¥1.12411 | ¥6,744.66 |
15,000 | ¥1.04659 | ¥15,698.85 |
30,000 | ¥0.99232 | ¥29,769.60 |
75,000 | ¥0.96906 | ¥72,679.50 |