
LM2675M-3.3 | |
|---|---|
DigiKey Part Number | 4518-LM2675M-3.3TR-ND - Tape & Reel (TR) 4518-LM2675M-3.3CT-ND - Cut Tape (CT) 4518-LM2675M-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2675M-3.3 |
Description | IC REG BUCK 3.3V 1A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 7V |
Mfr | Voltage - Input (Max) 40V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
| 10 | ¥16.23400 | ¥162.34 |
| 25 | ¥14.83960 | ¥370.99 |
| 100 | ¥13.30390 | ¥1,330.39 |
| 250 | ¥12.57236 | ¥3,143.09 |
| 500 | ¥12.27350 | ¥6,136.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.38468 | ¥28,461.70 |
| 5,000 | ¥11.15364 | ¥55,768.20 |






