

LM2675M-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2675M-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2675M-3.3/NOPB |
Description | IC REG BUCK 3.3V 1A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2675M-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 6.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.21000 | ¥48.21 |
| 10 | ¥36.90100 | ¥369.01 |
| 95 | ¥31.04989 | ¥2,949.74 |
| 190 | ¥29.87647 | ¥5,676.53 |
| 285 | ¥29.28856 | ¥8,347.24 |
| 570 | ¥28.42688 | ¥16,203.32 |
| 1,045 | ¥27.79906 | ¥29,050.02 |
| 2,565 | ¥27.04524 | ¥69,371.04 |





