HT7336-A | |
---|---|
DigiKey Part Number | 4518-HT7336-ATR-ND - Tape & Reel (TR) 4518-HT7336-ACT-ND - Cut Tape (CT) 4518-HT7336-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT7336-A |
Description | SOT-89 MONITORS & RESET CIRCUITS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥2.91760 | ¥72.94 |
100 | ¥2.17030 | ¥217.03 |
250 | ¥1.96708 | ¥491.77 |
500 | ¥1.62790 | ¥813.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.22088 | ¥1,220.88 |
2,000 | ¥1.11918 | ¥2,238.36 |
5,000 | ¥1.05133 | ¥5,256.65 |
10,000 | ¥0.98351 | ¥9,835.10 |
25,000 | ¥0.90211 | ¥22,552.75 |
50,000 | ¥0.86820 | ¥43,410.00 |
100,000 | ¥0.84785 | ¥84,785.00 |