


30N06 | |
|---|---|
DigiKey Part Number | 4518-30N06TR-ND - Tape & Reel (TR) 4518-30N06CT-ND - Cut Tape (CT) 4518-30N06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30N06 |
Description | 60V 25A 30MR@10V,15A 34.7W 2.5V@ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 29mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1562 pF @ 25 V |
FET Type | Power Dissipation (Max) 55W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMWSTD30NF06L | UMW | 2,473 | 4518-UMWSTD30NF06LCT-ND | ¥0.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥5.97900 | ¥59.79 |
| 100 | ¥3.91500 | ¥391.50 |
| 500 | ¥3.02714 | ¥1,513.57 |
| 1,000 | ¥2.74109 | ¥2,741.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.43125 | ¥6,078.12 |
| 5,000 | ¥2.23968 | ¥11,198.40 |
| 7,500 | ¥2.14209 | ¥16,065.68 |
| 12,500 | ¥2.03243 | ¥25,405.38 |
| 17,500 | ¥1.96752 | ¥34,431.60 |
| 25,000 | ¥1.90443 | ¥47,610.75 |



