N-Channel 60 V 30A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 30A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK)
STD30NF06L

UMWSTD30NF06L

DigiKey Part Number
4518-UMWSTD30NF06LTR-ND - Tape & Reel (TR)
4518-UMWSTD30NF06LCT-ND - Cut Tape (CT)
4518-UMWSTD30NF06LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWSTD30NF06L
Description
TO-252 MOSFETS ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 30A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
29mOhm @ 15A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1562 pF @ 25 V
FET Type
Power Dissipation (Max)
55W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30N06UMW1,7044518-30N06CT-ND¥1.16000Parametric Equivalent
In-Stock: 2,473
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥5.11100¥51.11
25¥4.59800¥114.95
100¥4.03660¥403.66
250¥3.76880¥942.20
500¥3.60770¥1,803.85
1,000¥3.47960¥3,479.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.33479¥8,336.98
5,000¥3.25034¥16,251.70
7,500¥3.20803¥24,060.22
12,500¥3.16116¥39,514.50
17,500¥3.13378¥54,841.15
25,000¥3.10742¥77,685.50
Manufacturers Standard Package