NINA-W151-04B | ||
---|---|---|
DigiKey Part Number | 672-NINA-W151-04BTR-ND - Tape & Reel (TR) 672-NINA-W151-04BCT-ND - Cut Tape (CT) 672-NINA-W151-04BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NINA-W151-04B | |
Description | RF TXRX MODULE BLUETOOTH SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, General ISM > 1GHz, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.48GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM > 1GHz, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.48GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | SDIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32 | |
Memory Size | 2MB Flash, 0.5MB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 110mA ~ 125mA | |
Current - Transmitting | 120mA ~ 170mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.42000 | ¥110.42 |
10 | ¥99.36700 | ¥993.67 |
50 | ¥89.42180 | ¥4,471.09 |
100 | ¥85.69370 | ¥8,569.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥80.53916 | ¥40,269.58 |