NINA-B111-01B | |
---|---|
DigiKey Part Number | 672-NINA-B111-01BTR-ND - Tape & Reel (TR) 672-NINA-B111-01BCT-ND - Cut Tape (CT) 672-NINA-B111-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-B111-01B |
Description | RF TXRX MOD BLE 5.0 NORDIC SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NINA-B111-01B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 7dbm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.59000 | ¥80.59 |