TP-VRHP-1256 | ||
---|---|---|
DigiKey Part Number | 2303-TP-VRHP-1256-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-VRHP-1256 | |
Description | DC/DC CONVERTER 56V 70W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 56V 1.25A 15V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 15V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 56V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 70W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.24" L x 3.00" W x 1.50" H (133.1mm x 76.2mm x 38.1mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,058.18660 | ¥52,909.33 |