TP-SW8GBT-2SFP | ||
---|---|---|
DigiKey Part Number | 2303-TP-SW8GBT-2SFP-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-SW8GBT-2SFP | |
Description | INDUSTRIAL GIGABIT SWITCH, 2 802 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch - Managed 10 Ports IP40 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 10 | |
Copper Ports | 10 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
PoE Ports | 8 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 48V ~ 57V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,927.42000 | ¥3,927.42 |
10 | ¥3,857.27800 | ¥38,572.78 |