TP-SW8-NC | ||
---|---|---|
DigiKey Part Number | 2303-TP-SW8-NC-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-SW8-NC | |
Description | 12-56V 8 PORT HIGH POWER (2A/POR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch 8 Ports | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 8 | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 57VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥1,735.09850 | ¥34,701.97 |