TP-POE-HP-48DX2 | ||
---|---|---|
DigiKey Part Number | 2303-TP-POE-HP-48DX2-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-POE-HP-48DX2 | |
Description | 110/220VAC IN, QTY 2 25W 802.3AF | |
Customer Reference | ||
Detailed Description | 56V, 56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V, 56V | |
Current - Output | 450 mA | |
Power (Watts) - Per Port | 50W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | IEC 320-C13 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |