TP-POE-24-WP | ||
---|---|---|
DigiKey Part Number | 2303-TP-POE-24-WP-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-POE-24-WP | |
Description | 24V 24W 10/100MB POE POWER INSER | |
Customer Reference | ||
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 24W | |
Compliance | - | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 3.25" L x 1.75" W x 1.35" H (82.6mm x 44.5mm x 34.3mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) |