TP-POE-18 | ||
---|---|---|
DigiKey Part Number | 2303-TP-POE-18-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-POE-18 | |
Description | 18V 18W 10/100MB POE POWER INSER | |
Customer Reference | ||
Detailed Description | 18V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 18V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 18W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 85% | |
Mounting Type | Desktop | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | FCC, TUV | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |