TP-DCDC-4824-HP | ||
---|---|---|
DigiKey Part Number | 2303-TP-DCDC-4824-HP-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-DCDC-4824-HP | |
Description | DC/DC CONVERTER 24V 36W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 24V Power Over Ethernet (POE) 2 Port Passive Injector Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 36 ~ 72V | |
Number of Ports | 2 | |
Voltage - Output | 24V | |
Current - Output | 1.5 A | |
Power (Watts) - Per Port | 36W | |
Compliance | IEEE802.3at | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 75% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | CSA, FCC, TUV | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥634.36080 | ¥31,718.04 |