AT-12.288MAGE-T | ||
---|---|---|
DigiKey Part Number | 887-1604-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AT-12.288MAGE-T | |
Description | CRYSTAL 12.2880MHZ 12PF SMD | |
Customer Reference | ||
Detailed Description | 12.288 MHz ±30ppm Crystal 12pF 60 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.65326 | ¥2,653.26 |