9B-4.096MBBK-B | ||
---|---|---|
DigiKey Part Number | 887-1876-ND | |
Manufacturer | ||
Manufacturer Product Number | 9B-4.096MBBK-B | |
Description | CRYSTAL 4.0960MHZ 20PF TH | |
Customer Reference | ||
Detailed Description | 4.096 MHz ±50ppm Crystal 20pF 150 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.06900 | ¥20.69 |
50 | ¥1.86520 | ¥93.26 |
100 | ¥1.65830 | ¥165.83 |
500 | ¥1.57538 | ¥787.69 |
1,000 | ¥1.32663 | ¥1,326.63 |