8Q-24.000MEEV-T | ||
---|---|---|
DigiKey Part Number | 887-1846-2-ND - Tape & Reel (TR) 887-1846-1-ND - Cut Tape (CT) 887-1846-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 8Q-24.000MEEV-T | |
Description | CRYSTAL 24.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.69600 | ¥46.96 |
50 | ¥4.38540 | ¥219.27 |
100 | ¥3.87650 | ¥387.65 |
500 | ¥3.67204 | ¥1,836.02 |
1,000 | ¥3.59159 | ¥3,591.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59159 | ¥10,774.77 |