7M19272001 | |
---|---|
DigiKey Part Number | 887-2544-2-ND - Tape & Reel (TR) 887-2544-1-ND - Cut Tape (CT) 887-2544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M19272001 |
Description | CRYSTAL 19.2000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±7ppm Crystal 9pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±18ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 9pF | |
Operating Mode | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.91500 | ¥89.15 |
50 | ¥8.70520 | ¥435.26 |