TW-MF-5C | ||
---|---|---|
DigiKey Part Number | 438-TW-MF-5C-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-MF-5C | |
Description | 10-PACK MULTI-COLOR JUMPER WIRES | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Assorted Jumper Lead Socket to Pin 1.97" (50.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 1.97" (50.00mm) | |
Wire Gauge | - | |
Contact Finish | - | |
Color | Assorted | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |