TW-AF-6 | ||
---|---|---|
DigiKey Part Number | 438-1152-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-AF-6 | |
Description | TEST LEAD GATOR TO SOCKET 8" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8.0" (203.20mm) Alligator Clip, Insulated To Socket, Round Test Lead 6 Leads, Multiple Colors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Socket | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Socket, Round | |
Cable Length | 8.0" (203.20mm) | |
Contents | 6 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | 24 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.17000 | ¥49.17 |
10 | ¥48.18900 | ¥481.89 |
25 | ¥47.20720 | ¥1,180.18 |
50 | ¥46.22360 | ¥2,311.18 |
100 | ¥45.24010 | ¥4,524.01 |