CER0244B | ||
---|---|---|
DigiKey Part Number | 410-CER0244B-ND | |
Manufacturer | ||
Manufacturer Product Number | CER0244B | |
Description | CER FILTER 1.88GHZ BAND PASS | |
Customer Reference | ||
Detailed Description | 1.88GHz Center Band Pass Ceramic Filter 60 MHz Monoblock, 2 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.88GHz Center | |
Impedance | - | |
Bandwidth | 60 MHz | |
Insertion Loss | 2.3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | Monoblock, 2 PC Pad | |
Height (Max) | 0.191" (4.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.67000 | ¥148.67 |