CER0232B | ||
---|---|---|
DigiKey Part Number | CER0232B-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CER0232B | |
Description | CER FILTER 902.5MHZ BAND PASS | |
Customer Reference | ||
Detailed Description | 902.5MHz Center Band Pass Ceramic Filter 25 MHz Monoblock, 2 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 902.5MHz Center | |
Impedance | - | |
Bandwidth | 25 MHz | |
Insertion Loss | 2.6dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | Monoblock, 2 PC Pad | |
Height (Max) | 0.256" (6.50mm) |