7606-501NLF | |
---|---|
DigiKey Part Number | 410-1212-ND |
Manufacturer | |
Manufacturer Product Number | 7606-501NLF |
Description | CONN BARRIER STRIP 6CIRC 0.437" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | - | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Filter 2000pF, Flange | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.97000 | ¥343.97 |
14 | ¥331.66357 | ¥4,643.29 |
28 | ¥319.37893 | ¥8,942.61 |
42 | ¥314.46500 | ¥13,207.53 |
84 | ¥307.09405 | ¥25,795.90 |
231 | ¥304.05359 | ¥70,236.38 |