4402-018LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4402-018LF

DigiKey Part Number
410-1175-ND
Manufacturer
Manufacturer Product Number
4402-018LF
Description
CAP FEEDTHRU 50V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Feed Through Capacitor 50V 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tray
Part Status
Active
Tolerance
-
Voltage - Rated
50V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
47dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.156" Dia x 0.333" L (3.96mm x 8.45mm)
Height (Max)
-
Thread Size
6-32
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.78000¥310.78
10¥253.65900¥2,536.59
25¥233.95560¥5,848.89
50¥220.05920¥11,002.96
100¥206.97640¥20,697.64
250¥204.67736¥51,169.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
410-1175
4402018LF
Standard Package50