4206-001LF | ||
---|---|---|
DigiKey Part Number | 410-1085-ND | |
Manufacturer | ||
Manufacturer Product Number | 4206-001LF | |
Description | FILTER LC(PI) 3000PF CHASSIS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 3000pF 25 A Axial, Bushing - 2 Notched Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 55dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 25 A | |
Values | C = 3000pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 500V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing - 2 Notched Leads | |
Size / Dimension | 0.375" Dia x 0.687" L (9.52mm x 17.44mm) | |
Height | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.24000 | ¥263.24 |
10 | ¥254.75000 | ¥2,547.50 |
25 | ¥246.25840 | ¥6,156.46 |
50 | ¥237.76700 | ¥11,888.35 |
100 | ¥212.29190 | ¥21,229.19 |
300 | ¥208.04603 | ¥62,413.81 |