2499-003-X7W0-103ZLF | |
---|---|
DigiKey Part Number | 410-1271-ND |
Manufacturer | |
Manufacturer Product Number | 2499-003-X7W0-103ZLF |
Description | CAP FEEDTHRU 0.01UF 250V AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 250V 20 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 250V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7W | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.250" Dia x 0.468" L (6.35mm x 11.89mm) | |
Height (Max) | - | |
Thread Size | 12-28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.15000 | ¥106.15 |
10 | ¥98.17400 | ¥981.74 |
50 | ¥84.90980 | ¥4,245.49 |
100 | ¥76.41920 | ¥7,641.92 |
500 | ¥70.58128 | ¥35,290.64 |
1,000 | ¥66.33579 | ¥66,335.79 |