2450-001-X5R0-681K | ||
---|---|---|
DigiKey Part Number | 2450-001-X5R0-681K-ND | |
Manufacturer | ||
Manufacturer Product Number | 2450-001-X5R0-681K | |
Description | CAP FEEDTHRU 680PF 500V AXIAL | |
Customer Reference | ||
Detailed Description | 680 pF Feed Through Capacitor 500V 20 A Axial, Discoidal - 1 Notched lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 680 pF | |
Tolerance | ±10% | |
Voltage - Rated | 500V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Discoidal - 1 Notched lead | |
Size / Dimension | 0.281" Dia x 0.186" L (7.14mm x 4.72mm) | |
Height (Max) | - | |
Thread Size | - |