XRA10AA3SES | ||
---|---|---|
DigiKey Part Number | 4244-XRA10AA3SESTR-ND - Tape & Reel (TR) 4244-XRA10AA3SESCT-ND - Cut Tape (CT) 4244-XRA10AA3SESDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XRA10AA3SES | |
Description | SMD ATTENUATOR 3DB 2010 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 10W 3-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies Trading (Asia) Company Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥50.78300 | ¥507.83 |
25 | ¥45.70640 | ¥1,142.66 |
100 | ¥41.64360 | ¥4,164.36 |
250 | ¥37.58108 | ¥9,395.27 |
500 | ¥33.72138 | ¥16,860.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.43964 | ¥28,439.64 |
2,000 | ¥27.01766 | ¥54,035.32 |