D10AA1Z4 | ||
---|---|---|
DigiKey Part Number | 4244-D10AA1Z4TR-ND - Tape & Reel (TR) 4244-D10AA1Z4CT-ND - Cut Tape (CT) 4244-D10AA1Z4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D10AA1Z4 | |
Description | RF ATTENUATOR 1DB 50OHM 2SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 1dB 0 Hz ~ 4 GHz 50 Ohms 10W 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies Trading (Asia) Company Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.05000 | ¥49.05 |
10 | ¥43.78400 | ¥437.84 |
25 | ¥39.40680 | ¥985.17 |
100 | ¥35.90300 | ¥3,590.30 |
250 | ¥32.40064 | ¥8,100.16 |
500 | ¥29.07280 | ¥14,536.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.51927 | ¥24,519.27 |
2,000 | ¥23.29329 | ¥46,586.58 |