XMC0204E2-03GR1 | ||
---|---|---|
DigiKey Part Number | 1173-XMC0204E2-03GR1TR-ND - Tape & Reel (TR) 1173-XMC0204E2-03GR1CT-ND - Cut Tape (CT) 1173-XMC0204E2-03GR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XMC0204E2-03GR1 | |
Description | RF DIR COUPLER 2GHZ-4GHZ SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler S-Band Radar 2GHz ~ 4GHz 3dB 200W 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 4GHz | |
Coupling Factor | 3dB | |
Applications | S-Band Radar | |
Insertion Loss | 0.25dB | |
Power - Max | 200W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥740.96000 | ¥740.96 |
10 | ¥690.86000 | ¥6,908.60 |
25 | ¥640.79760 | ¥16,019.94 |
100 | ¥600.74820 | ¥60,074.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥495.66632 | ¥123,916.58 |