XC2100A-10S | ||
---|---|---|
DigiKey Part Number | 1173-XC2100A-10STR-ND - Tape & Reel (TR) 1173-XC2100A-10SCT-ND - Cut Tape (CT) 1173-XC2100A-10SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC2100A-10S | |
Description | RF DIR COUPLER 2GHZ-2.3GHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 10dB 175W 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 2.3GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | 0.16dB | |
Power - Max | 175W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.84000 | ¥59.84 |
10 | ¥53.44100 | ¥534.41 |
25 | ¥48.09720 | ¥1,202.43 |
100 | ¥43.82270 | ¥4,382.27 |
250 | ¥39.54756 | ¥9,886.89 |
500 | ¥35.48602 | ¥17,743.01 |
1,000 | ¥29.92793 | ¥29,927.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.45680 | ¥52,913.60 |