X4C40J1-30G | |
---|---|
DigiKey Part Number | 1173-X4C40J1-30GTR-ND - Tape & Reel (TR) 1173-X4C40J1-30GCT-ND - Cut Tape (CT) 1173-X4C40J1-30GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C40J1-30G |
Description | IC 5G DIRECTIONAL COUPLER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 5G, LTE 3.2GHz ~ 5GHz 30 ± 1.5dB 10W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.2GHz ~ 5GHz | |
Coupling Factor | 30 ± 1.5dB | |
Applications | 5G, LTE | |
Insertion Loss | 0.1dB | |
Power - Max | 10W | |
Isolation | - | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.24100 | ¥122.41 |
25 | ¥11.05800 | ¥276.45 |
100 | ¥9.67650 | ¥967.65 |
250 | ¥8.49128 | ¥2,122.82 |
500 | ¥7.50400 | ¥3,752.00 |
1,000 | ¥5.92421 | ¥5,924.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.52926 | ¥22,117.04 |
8,000 | ¥5.25279 | ¥42,022.32 |
12,000 | ¥5.03558 | ¥60,426.96 |