X4BD10L1-50200G | |
---|---|
DigiKey Part Number | 1173-X4BD10L1-50200GTR-ND - Tape & Reel (TR) 1173-X4BD10L1-50200GCT-ND - Cut Tape (CT) 1173-X4BD10L1-50200GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4BD10L1-50200G |
Description | 50 OHM UNBAL 200 OHM BAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 600MHz ~ 2.5GHz 1:4, 50 / 200Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 600MHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 1:4, 50 / 200Ohm | |
Phase Difference | 180° ±9° | |
Insertion Loss (Max) | 1.9dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.89000 | ¥10.89 |
10 | ¥9.66200 | ¥96.62 |
25 | ¥8.72720 | ¥218.18 |
100 | ¥7.63670 | ¥763.67 |
250 | ¥6.70192 | ¥1,675.48 |
500 | ¥5.92250 | ¥2,961.25 |
1,000 | ¥4.67565 | ¥4,675.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.36394 | ¥17,455.76 |
8,000 | ¥4.14574 | ¥33,165.92 |
12,000 | ¥3.97430 | ¥47,691.60 |