X3C19P1-04S | |
---|---|
DigiKey Part Number | 1173-X3C19P1-04STR-ND - Tape & Reel (TR) 1173-X3C19P1-04SCT-ND - Cut Tape (CT) 1173-X3C19P1-04SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C19P1-04S |
Description | RF DIR COUPLER 1.7GHZ-2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2GHz 70W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 70W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.91000 | ¥58.91 |
10 | ¥52.58600 | ¥525.86 |
25 | ¥47.32920 | ¥1,183.23 |
100 | ¥43.12200 | ¥4,312.20 |
250 | ¥38.91528 | ¥9,728.82 |
500 | ¥34.91856 | ¥17,459.28 |
1,000 | ¥29.44932 | ¥29,449.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.03370 | ¥52,067.40 |