
J100N50X4B | |
|---|---|
DigiKey Part Number | 4244-J100N50X4B-ND |
Manufacturer | |
Manufacturer Product Number | J100N50X4B |
Description | RF ATTENUATOR 50OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 4 GHz 50 Ohms 100W |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer TTM Technologies, Inc. | Power (Watts) 100W |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.48000 | ¥67.48 |
| 10 | ¥58.54300 | ¥585.43 |
| 25 | ¥55.42880 | ¥1,385.72 |
| 100 | ¥51.14990 | ¥5,114.99 |
| 250 | ¥48.58756 | ¥12,146.89 |
| 500 | ¥46.77906 | ¥23,389.53 |
| 1,000 | ¥45.07537 | ¥45,075.37 |










