
J100N50X4 | |
|---|---|
DigiKey Part Number | 4244-J100N50X4-ND |
Manufacturer | |
Manufacturer Product Number | J100N50X4 |
Description | RF ATTENUATOR 50OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 3 GHz 50 Ohms 100W |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer TTM Technologies, Inc. | Power (Watts) 100W |
Packaging Tray | Impedance 50 Ohms |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.21000 | ¥92.21 |
| 10 | ¥80.12800 | ¥801.28 |
| 25 | ¥75.91520 | ¥1,897.88 |
| 100 | ¥70.13780 | ¥7,013.78 |
| 250 | ¥66.67832 | ¥16,669.58 |
| 500 | ¥64.23686 | ¥32,118.43 |
| 1,000 | ¥61.93781 | ¥61,937.81 |


