Toggle, Full Boot Silicone Rubber Black 5000 and 11000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1229

DigiKey Part Number
679-1289-ND
Manufacturer
Manufacturer Product Number
U1229
Description
TOGGLE FULL BOOT BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Toggle, Full Boot Silicone Rubber Black 5000 and 11000 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/4-40 NS-2B
Manufacturer
APEM Inc.
Size / Dimension
0.527" (13.40mm) Height
Packaging
Bag
Color
Black
Part Status
Active
Material
Silicone Rubber
Type
Toggle, Full Boot
Operating Temperature
-40°C ~ 85°C
For Use With/Related Products
5000 and 11000 Series
Ingress Protection
Environment Sealed
Mounting Feature
Front of Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.97000¥74.97
20¥65.90300¥1,318.06
40¥63.96325¥2,558.53
60¥62.85433¥3,771.26
100¥61.48610¥6,148.61
260¥59.00554¥15,341.44
500¥57.36496¥28,682.48
1,000¥55.67545¥55,675.45
Manufacturers Standard Package