11305-20R | ||
---|---|---|
DigiKey Part Number | 1173-11305-20RTR-ND - Tape & Reel (TR) 1173-11305-20RCT-ND - Cut Tape (CT) 1173-11305-20RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 11305-20R | |
Description | RF DIR COUPLER 1GHZ-2GHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 2GHz 60W 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 2GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.35dB | |
Power - Max | 60W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.49000 | ¥105.49 |
10 | ¥95.42300 | ¥954.23 |
25 | ¥87.89200 | ¥2,197.30 |
100 | ¥80.35730 | ¥8,035.73 |
250 | ¥75.33500 | ¥18,833.75 |
500 | ¥70.31260 | ¥35,156.30 |
1,000 | ¥66.79693 | ¥66,796.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥62.15753 | ¥124,315.06 |