PPWAM280-14 | |
---|---|
DigiKey Part Number | 3989-PPWAM280-14-ND |
Manufacturer | |
Manufacturer Product Number | PPWAM280-14 |
Description | AC/DC CONVERTER 24V 210W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 11.66 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | DC Input Capable, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, GS, TUV | |
Standard Number | 60601-1; 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥969.69000 | ¥969.69 |
5 | ¥939.85600 | ¥4,699.28 |
10 | ¥910.02300 | ¥9,100.23 |
25 | ¥880.18320 | ¥22,004.58 |
50 | ¥850.34720 | ¥42,517.36 |
100 | ¥820.51030 | ¥82,051.03 |