PMP400-14-S | ||
---|---|---|
DigiKey Part Number | 3989-PMP400-14-S-ND | |
Manufacturer | ||
Manufacturer Product Number | PMP400-14-S | |
Description | AC/DC DESKTOP ADAPTER 24V 400W | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 24V 400 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 16.67A | |
Power (Watts) | 400 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 36" (0.91m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 9.84" L x 4.72" W x 1.94" H (249.9mm x 119.9mm x 49.3mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,027.83000 | ¥2,027.83 |
5 | ¥1,964.44600 | ¥9,822.23 |
10 | ¥1,901.08200 | ¥19,010.82 |
25 | ¥1,837.71480 | ¥45,942.87 |