
OPV314 | |
|---|---|
DigiKey Part Number | 365-1881-ND |
Manufacturer | |
Manufacturer Product Number | OPV314 |
Description | LASER DIODE 850NM 1.4MW TO46 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 1.4mW 2.2V 7mA Radial, Can, 3 Lead (5.4mm, TO-46) |
Datasheet | Datasheet |
Category | Voltage - Input 2.2V |
Manufacturer TT Electronics/Optek Technology | Current Rating (Amps) 7mA |
Packaging Bulk | Power (Watts) 1.4mW |
Part Status Active | Package / Case Radial, Can, 3 Lead (5.4mm, TO-46) |
Wavelength 850nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPV314Y | TT Electronics/Optek Technology | 67 | 365-1883-ND | ¥200.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.06000 | ¥166.06 |
| 100 | ¥149.85320 | ¥14,985.32 |
| 250 | ¥144.06400 | ¥36,016.00 |
| 500 | ¥138.60564 | ¥69,302.82 |



