Laser Diode 850nm 1.4mW 2.2V 7mA Radial, Can, 3 Lead (5.4mm, TO-46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPV314Y

DigiKey Part Number
365-1883-ND
Manufacturer
Manufacturer Product Number
OPV314Y
Description
LASER DIODE 850NM 1.4MW TO46
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 850nm 1.4mW 2.2V 7mA Radial, Can, 3 Lead (5.4mm, TO-46)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.2V
Manufacturer
TT Electronics/Optek Technology
Current Rating (Amps)
7mA
Packaging
Bulk
Power (Watts)
1.4mW
Part Status
Active
Package / Case
Radial, Can, 3 Lead (5.4mm, TO-46)
Wavelength
850nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.46000¥200.46
100¥181.44450¥18,144.45
250¥174.49824¥43,624.56
Manufacturers Standard Package