OPL800-OC | ||
---|---|---|
DigiKey Part Number | OPL800-OC-ND | |
Manufacturer | ||
Manufacturer Product Number | OPL800-OC | |
Description | SENSOR PHOTOLOGIC HERMETIC TO-18 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector TO-18 small | |
Datasheet | Datasheet | |
EDA/CAD Models | OPL800-OC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector | |
Package / Case | TO-18 small | |
Operating Temperature | -55°C ~ 110°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.61176 | ¥28,611.76 |