OPF693-2 | ||
---|---|---|
DigiKey Part Number | OPF693-2-ND | |
Manufacturer | ||
Manufacturer Product Number | OPF693-2 | |
Description | XMITTER FIBER OPTIC 850NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 850nm 1.8V 100 mA ST | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Connector Type | ST | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.33000 | ¥178.33 |
100 | ¥173.82090 | ¥17,382.09 |
250 | ¥169.51900 | ¥42,379.75 |
500 | ¥165.31226 | ¥82,656.13 |